| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-16-99SZ(470)(LC |
| Color: | Black |
| Series: | AMP CPC |
| Amperage: | 5.9 A |
| Gender: | Female |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Termination Method: | Crimp |
| Voltage: | 250 VDC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Number of Positions: | 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Shell Type: | All Plastic |
| Product: | Circular Power Connectors |
| Product Type: | Housing |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP1445819-1 |
PT06SE-16-99SZ(470)(LC
Specifications
Detailed Description
Securely connect and insulate with our AMP CPC Female Plug, designed for reliable performance in demanding environments. This black housing features 6 contacts, allowing for efficient power transmission. With a current rating of 5.9A and a voltage tolerance of 250VDC, it ensures safe and stable operation. The thermoplastic construction, meeting UL 94V-0 standards, guarantees durability and resilience. Suitable for a wide range of applications, this connector is ideal for use in industrial and commercial settings. Trust in its crimp termination method for easy installation and a secure connection every time. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it offers versatility in various operating conditions. Experience the convenience and quality of our Circular Power Connectors, essential for your connectivity needs. Rest assured of its compliance with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your connectivity with this essential housing component.


