166054-1

Heilind Number:AMP166054-1
Manufacturer:TE Connectivity
Manufacturer Number:166054-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HD20 PIN CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 166054-1
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Size:20
Contact Type:Pin
Pin Diameter:1 mm
Contact Amperage:1.2 A
GPL:035
Packaging:Reel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5092
Wire Size:.08 - .22 mm², 24 - 28 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Contact
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.03 - .04 in, .76 - 1.02 mm
Insulation Diameter:1.02 mm
Contact Retention Type in Housing:Crimp Snap-In
Part Aliases:166054-1
SKU:AMP166054-1

Detailed Description

Enhance signal connectivity with our HD20 PIN CONTACT, designed for high-performance applications. This male contact features a 1 mm diameter pin, crafted from durable brass with gold plating for optimal conductivity. Suitable for wire termination via crimping, it accommodates 24-28 AWG wire sizes. Meeting standard product grade requirements, it ensures reliable performance in cable-to-cable connector systems. With an operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, this contact is ideal for various signal transmission needs. The snap-in crimp retention type and wire insulation support make installation hassle-free. Trust in the quality and efficiency of this HD20 PIN CONTACT for your connectivity solutions.