1674922-1

Heilind Number:AMP1674922-1
Manufacturer:TE Connectivity
Manufacturer Number:1674922-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

0.64 III/1.0 III 32POS PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1674922-1
Series:TH/.025 Connector System
Gender:Housing for female terminals
Number of Rows:3, 4
Pitch:.087 in, .126 in, 2.2 mm, 3.2 mm
Voltage:12 V DC
Row Spacing:.157 in, 4 mm
Polarization:Yes
Body Material:PBT
Number of Positions:32
GPL:N22
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M128
Connector System:Wire to Board, Wire-to-Device
Length:.827 in
Cable Exit Angle:180°
Height:23 mm, .906 in
Width:24.4 mm, .961 in
Mating Tab Width:.025 in, .04 in, 1 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1674922-1
SKU:AMP1674922-1

Detailed Description

Introducing the TH/.025 Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features four rows with three pitch options of 3.2 mm, .126 in, and .087 in. With a voltage rating of 12 V DC, it ensures reliable performance. The body is constructed from PBT material meeting UL 94-HB flammability standards, guaranteeing safety. With 32 positions, this connector is ideal for signal circuit applications. Its compact design, with a height of 23 mm and width of .961 in, allows for easy integration. The integrated primary locking feature ensures secure connections, while the operating temperature range of -30 to 105 °C (-22 to 221 °F) makes it suitable for various environments. Whether for wire-to-board or wire-to-device connections, this connector offers dependable functionality in automotive settings, meeting RoHS compliance standards.