| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1674928-2 |
| Series: | TH/.025 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2, 3, 4 |
| Pitch: | .087 in, .126 in, 2.2 mm, 3.2 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 35 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M128 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .827 in |
| Cable Exit Angle: | 180° |
| Height: | 23 mm, .906 in |
| Width: | 1.047 in, 26.6 mm |
| Mating Tab Width: | .025 in, .04 in, 1 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1674928-2 |
| SKU: | AMP1674928-2 |
1674928-2
| Heilind Number: | AMP1674928-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1674928-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this TH/.025 Connector System, designed for housing female terminals in a 2-row configuration. The pitch options of 3.2mm, .126in, and .087in cater to diverse wiring needs, while the 12V DC voltage rating ensures reliable performance. With a durable PBT body meeting UL 94-HB flammability standards, this connector guarantees safety and longevity in operation. Featuring 35 positions and a lead-free solder process, it's ideal for signal applications in automotive settings. The compact dimensions of .827in length, 23mm height, and 1.047in width, along with a 180° cable exit angle, offer versatility in installation. Boasting primary locking features and terminal position assurance, it ensures secure mating and assembly. RoHS compliance further underscores its commitment to environmental responsibility, making it a dependable choice for automotive connector solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376430-8 | ![]() | |
| TE Connectivity 2-1376430-2 | ![]() | |
| TE Connectivity 316836-1 | ![]() | |
| TE Connectivity 316837-2 | ![]() | |
| TE Connectivity 316838-1 | ![]() |


