171822-9

Heilind Number:AMP171822-9
Manufacturer:TE Connectivity
Manufacturer Number:171822-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

EIS REC. HSG 9P-NATURAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171822-9
Color:Natural
Amperage:2 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:9
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:5.75
Overall Length:14
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 350 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Number of Positions:9
Housing Color:Natural
Insulation Resistance:500 MΩ
GPL:289
Profile:Standard
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:5.75 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1593
Circuit:Standard
Contact Layout:Inline
Connector Length:14 mm
Connector System:Wire to Board
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:171822-9
SKU:AMP171822-9

Detailed Description

Enhance your electrical connections with our EIS RECPT HSG, designed for optimal performance. This 9-pin housing, made of durable Nylon 6/6 in a natural color, ensures secure and reliable connectivity. With a 2A amperage rating and 250V AC/350V DC voltage capacity, it's suitable for power and signal applications. The cable mount feature allows for easy installation, while the crimp termination method guarantees a stable connection. Meeting UL 94V-0 flammability standards, this housing is both safe and efficient. Whether for industrial or residential use, trust in the quality and functionality of our EIS RECPT HSG.