172486-2

Heilind Number:AMP172486-2
Manufacturer:TE Connectivity
Manufacturer Number:172486-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P REC HSG CRIMP EI SER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172486-2
Color:Natural
Amperage:2 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Contacts:2
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:5.75
Overall Length:6.9
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 350 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Lock Type:Latch
Number of Positions:2
Housing Color:Natural
GPL:289
Profile:Standard
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:5.75 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1593
Circuit:Standard
Contact Layout:Inline
Connector Length:6.9 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:172486-2
SKU:AMP172486-2

Detailed Description

Enhance your power and signal connections with our two-contact housing connector, designed for a secure and efficient fit. Constructed with durable Nylon 6/6 material in a natural color, it ensures reliability in various applications. Featuring a cable mount for hassle-free installation, this connector is ideal for both standard and inline circuit layouts. With a 2A amperage rating and 250V AC/350V DC voltage capacity, it meets stringent performance standards. The crimp termination method guarantees a strong and stable connection, while the latch lock type provides added security. Operating smoothly in temperatures ranging from -20 to 95°C (-4 to 203°F), it's suitable for diverse environments. Mating alignment with polarization and lock ensures proper connection, making it a versatile choice for your PCB socket receptacle needs. Made with UL 94V-0 compliant materials and RoHS certified for environmental responsibility, this connector is a reliable solution for your connectivity requirements. Packaged in quantities of 1000, it's convenient for large-scale projects. Elevate your electronic setups with this high-quality connector, perfect for data and devices applications.