172486-3

Heilind Number:AMP172486-3
Manufacturer:TE Connectivity
Manufacturer Number:172486-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P REC HSG CRIMP EI SER

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172486-3
Color:Natural
Amperage:2 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 350 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Package Quantity:1000
Lock Type:Latch
Number of Positions:3
Housing Color:Natural
GPL:289
Profile:Standard
Mating Retention Type:Lock
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:5.75 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Lock
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:1593
Circuit:Standard
Contact Layout:Inline
Connector Length:9.4 mm
Connector System:Wire to Wire
Connector Product Type:Connector
Mating Retention:With
Mating Connector Lock:With
Housing Configuration:Both Ends Closed
Material Flammability Standard:UL 94V-0
Part Aliases:172486-3
SKU:AMP172486-3

Detailed Description

Enhance your power and signal connections with our 2A Housing Connector, designed for efficient cable mounting in a single-row configuration. Crafted with durable Nylon 6/6 housing material and UL 94V-0 flammability standard compliance, it ensures reliable performance in a wide temperature range from -20 to 95°C (-4 to 203°F). Featuring 3 positions and a 2.5mm (.098 in) pitch, this connector offers secure crimp termination for streamlined installation. With a compact profile and natural housing color, it blends seamlessly into various applications. The Latch lock type and mating alignment with polarization guarantee a secure and accurate connection. Ideal for data and devices, each package includes 1000 connectors for convenience. Trust in our RoHS-compliant connector for quality and compliance assurance. Elevate your connectivity solutions with this essential component.