| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172494-1 |
| Series: | Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, .276 in, 5 mm, 7 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .138 in, 3.5 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 5 |
| GPL: | P01 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .945 in |
| Cable Exit Angle: | 180° |
| Height: | 18.8 mm, .74 in |
| Width: | 20 mm, .787 in |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 172494-1 |
| SKU: | AMP172494-1 |
172494-1
Specifications
Detailed Description
Enhance your automotive connectivity with the Mark II Plug Housing, designed for female terminals. This versatile housing accommodates 5 positions across 2 rows, with a pitch of 5mm or 7mm for secure, high-performance connections. Crafted from UL 94V-2 rated Polyamide, it ensures durability and safety in operation. With a wide operating temperature range of -30°C to 105°C, it's suitable for diverse automotive environments. Featuring an integrated primary locking feature and optional polarization, it guarantees a secure fit. Ideal for wire-to-wire, wire-to-board, or wire-to-device applications, this housing is a reliable solution for signal transmission in automotive systems. RoHS compliant and serviceable, it meets the highest industry standards for sustainability and performance. Elevate your automotive connector setup with this essential accessory.


