| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172496-1 |
| Series: | Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, .276 in, 5 mm, 7 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .134 in, 3.4 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 9 |
| GPL: | P01 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M134 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .945 in |
| Cable Exit Angle: | 180° |
| Height: | 18.8 mm, .74 in |
| Width: | 1.181 in, 30 mm |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 0-0172496-1 172496-1 |
| SKU: | AMP172496-1 |
172496-1
| Heilind Number: | AMP172496-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172496-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your 9P microphone plug with this durable housing, designed for use in automotive applications. Featuring two rows of female terminals, it ensures reliable signal transmission with a pitch of 5mm or 7mm. Constructed from UL 94V-2 compliant polyamide, it can withstand temperatures ranging from -30 to 105°C, making it suitable for a variety of operating environments. With a compact design, it offers versatile mounting options for wire-to-wire, wire-to-board, or wire-to-device connections. The integrated primary locking feature provides added security, while the natural body color complements any setup. RoHS compliant and serviceable, this housing is essential for maintaining efficient connectivity in automotive systems.


