| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172497-1 |
| Series: | Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, .276 in, 5 mm, 7 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .118 in, .126 in, 3.2 mm, 3 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 11 |
| GPL: | P01 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .945 in |
| Cable Exit Angle: | 180° |
| Height: | 18.8 mm, .74 in |
| Width: | 1.378 in, 35 mm |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 172497-1 |
| SKU: | AMP172497-1 |
172497-1
Specifications
Detailed Description
Enhance your automotive connectivity with the MIC MARK-2 PLUG HSG 11P, a versatile housing designed for female terminals. This high-quality component, part of the Mark II series, features two rows with a pitch of 5mm or 7mm, offering flexibility for various applications. With a voltage rating of 12V DC and UL 94V-2 flammability standard compliance, it ensures reliable performance and safety. The polyamide construction guarantees durability, while the operating temperature range of -30 to 105°C accommodates diverse environmental conditions. Suitable for wire-to-wire, wire-to-board, and wire-to-device connections, this housing is a must-have for signal circuit applications in the automotive industry. Its compact design, with a height of 18.8mm and width of 35mm, allows for seamless integration. The natural body color and integrated primary locking feature add to its functionality, making it a valuable addition to your connector accessories inventory. RoHS compliant and serviceable, this housing meets industry standards for sustainability and maintenance ease. Elevate your connectivity solutions with the MIC MARK-2 PLUG HSG 11P.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 61117-4 | CMNL SOK 20-14 TPPHBZ | ![]() |


