| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172501-1 |
| Series: | Mark II |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, .276 in, 5 mm, 7 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .122 in, .244 in, 3.1 mm, 6.2 mm |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 21 |
| GPL: | P01 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M108 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .945 in |
| Cable Exit Angle: | 180° |
| Height: | 14.5 mm, .571 in |
| Width: | 2.52 in, 64 mm |
| Mating Tab Width: | .118 in, 3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 172501-1 |
| SKU: | AMP172501-1 |
172501-1
| Heilind Number: | AMP172501-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172501-1 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive wiring setup with the MIC MARK-2 PLUG HSG 21P, a female terminal housing designed for optimal performance. This durable component, made of UL 94V-2 rated polyamide, ensures safety and reliability in a range of operating temperatures. With 21 positions and a 5mm or 7mm pitch, it accommodates various signal connections. Its integrated polarization feature guarantees proper alignment, while the 180° cable exit angle offers flexibility in installation. Measuring at .945 inches in length, 2.52 inches in width, and 14.5 mm in height, it fits seamlessly in wire-to-wire, wire-to-board, and wire-to-device setups. The natural body color, along with RoHS compliance, reflects its environmental consciousness. Whether for maintenance or assembly, this housing, with its serviceable design and primary locking feature, is a valuable addition to any automotive connector system.


