Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1735783-3 |
Color: | Black |
Amperage: | 1.5 A |
Connector Type: | SATA |
Gender: | Plug |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 85 °C |
Body Orientation: | Right Angle |
Pitch: | .05 in, 1.27 mm |
Number of Positions: | 22 |
Mount Orientation: | Vertical |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Connector Product Type: | Connector |
PCB Mounting Style: | Surface Mount |
Standards Met: | UL 94V-0 |
SKU: | AMP1735783-3 |
Number of Ports: | 2 |
Keyed: | Yes |
Stackable: | No |
PCB Termination Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Material: | Tin |
Contact Base Material: | Copper Alloy |
Contact Mating Area Plating Thickness: | 30 µin / .76 µm |
Contact Configuration: | 7P + 15P |
PCB Thickness (Recommended): | 1.2 mm / .048 in |
Height Above PC Board: | .059 in / 1.5 mm |
Housing Material: | Thermoplastic |
UL Flammability Rating: | UL 94V-0 |
Mounting Location: | Top |
Mating Alignment Type: | Polarization |
PCB Mount Retention: | With |
Boardlock Plating Material: | Tin |
PCB Mount Retention Type: | Solder Peg |
Circuit Application: | Power & Signal |
Product Grouping: | SATA |
Shell: | Without |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Profile: | Slimline |
High Temperature Housing: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |