| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174057-4 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .102 in, 2.6 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.114 in |
| Cable Exit Angle: | 180° |
| Height: | 10.8 mm, .425 in |
| Width: | .374 in, 9.5 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174057-4 |
| SKU: | AMP174057-4 |
174057-4
| Heilind Number: | AMP174057-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 174057-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive electrical system with our Multilock Connector System, designed for seamless wire-to-wire connections. This housing, perfect for male terminals, boasts a single row layout with a 2.6mm pitch for precise positioning. Operating at 12V DC, it ensures reliable power distribution while featuring built-in polarization for foolproof assembly. Crafted from PBT material meeting UL 94-HB flammability standards, this connector guarantees durability and safety. With two positions and a compact design, it's ideal for signal applications in vehicles. The green housing, measuring 1.114 inches in length, offers a 180-degree cable exit angle for versatile installation. Additionally, its serviceable construction and integrated primary locking feature ensure long-lasting performance. RoHS compliant and suitable for a wide temperature range, from -30 to 105°C (-22 to 221°F), this connector is a must-have accessory for automotive enthusiasts. Elevate your wiring setup with this high-quality, efficient connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 173682-1 | ![]() | |
| TE Connectivity 174056-2 | ![]() | |
| TE Connectivity 345164-1 | ![]() | |
| TE Connectivity 174056-4 | ![]() |


