| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744036-2 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | .353 in, 8.98 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744036-2 |
| SKU: | AMP1744036-2 |
1744036-2
Specifications
Detailed Description
Introducing the Economy Power Connector, a reliable solution for power and signal applications. This Cable Mount connector features a durable Nylon housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a contact layout of Inline and termination method of Crimp, it offers easy installation onto wires and cables. The 5.08mm pitch and 2 positions allow for efficient connectivity, while the Socket contact type ensures secure power transmission. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is suitable for various environments. Its compact design, with a height of 10.5mm and width of 13.3mm, makes it ideal for space-constrained applications. The mating retention feature, including Locking Latch and Polarization alignment, guarantees a stable connection. With a voltage rating of 250V AC/DC and a contact amperage of 7.5A, it provides reliable performance. Each package contains 1000 units, making it convenient for large-scale projects. RoHS compliant, this connector is environmentally friendly. Perfect for appliances and other electronic devices, it ensures efficient power and signal transmission in any application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744037-2 | ![]() | |
| TE Connectivity 1744048-2 | ![]() | |
| TE Connectivity 1744427-2 | ![]() | |
| TE Connectivity 1744428-2 | ![]() | |
| TE Connectivity 7-1123722-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PCN-25-258077 - Material Change. Please be aware of an upcoming material change to the listed part numbers. Before: Nylon. After: Nylon+ Nylon. The product may have a slight change in color. Performance testing has been completed to ensure that the product meets performance requirements. Reference performance test data: 502-162080. | Download | |||
| 08/18/2023 | PCN-23-165749 - Adding Second Source Resin. Adding a second resin to accommodate market constraints. There are no performance changes, new parts have finished qualification test. Material certification and test report are available upon request to your local TE Connectivity Sales Engineer. | Download | |||


