1744041-1

Heilind Number:AMP1744041-1
Manufacturer:TE Connectivity
Manufacturer Number:1744041-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

L/P CONTACT,12-16AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1744041-1
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Voltage:600 V AC, 600 V DC
Contact Type:Pin/Socket
Wire Type:Stranded
Package Quantity:2000
Cable Type:Discrete Wire
Contact Amperage:30 A
Termination Type:Crimp
GPL:K14
Packaging:Loose Piece
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:150 µin, 3.81 µm
Contact Underplating Material:Nickel
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:G803
Wire Size:12 - 16 AWG, 1.229 - 3.372 mm², 2425 - 6655 CMA
Contact Design:Cold-headed
Connector System:Wire to Wire
UL Agency Certification:E28476
ECCN:EAR99
Contact Underplating Thickness:1.27 µin, 50 µm
Barrel Type:Closed
Contact Retention:With
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Crimp Area Plating Thickness:150 µm, 3.81 µin
Contact Product Type:Contact
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1744041-1
SKU:AMP1744041-1

Detailed Description

Enhance power connectivity with our L/P Contact for 12-16AWG wires. Crafted from durable Copper Alloy, this Cable Mount (Free-Hanging) contact ensures reliable performance in various applications. Meeting UL and UL 94V-0 standards for safety, it can handle up to 600V AC/DC, making it ideal for power circuits. With a crimp termination method and compatibility with stranded wires, installation is quick and easy. Each package contains 2000 pieces, perfect for bulk projects. Operating in temperatures ranging from -40 to 105°C (-40 to 221°F), this contact guarantees efficiency even in harsh environments. Designed for power applications, it features a contact amperage of 30A and a contact type of Pin/Socket. The silver plating on the contact mating area ensures optimal conductivity, while its Cold-headed design and closed barrel type offer durability and stability. RoHS compliant and with UL agency certification, this contact is a trusted choice for your power connector needs.