| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744544-5 |
| Color: | Black |
| Series: | Economy Power II |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Pitch: | .156 in, 3.96 mm |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Connector Product Type: | Accessory |
| Length: | 19.8 mm, .779 in |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Height: | .104 in, 2.65 mm |
| Width: | .377 in, 9.6 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744544-5 |
| SKU: | AMP1744544-5 |
1744544-5
| Heilind Number: | AMP1744544-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1744544-5 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our EP II TPA 05P in sleek black. Designed for efficiency, this terminal position assurance accessory, part of the Economy Power II series, ensures secure connections with a pitch of 3.96 mm (.156 in). With a UL 94V-0 flammability standard, it guarantees safety in various environments. Ideal for appliances, this pack of 480 connectors is a reliable choice. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it offers durability. Measuring at .779 inches in length, .104 inches in height, and 9.6 mm (.377 in) in width, it is compact yet powerful. Additionally, it meets RoHS compliance standards, underlining our commitment to sustainability. Perfect for board-to-board applications, this backplane connector accessory, with its advanced features, is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480350-2 | 01P CMNL CAP HSG F/H RED | ![]() |
| TE Connectivity 1742354-1 | PL 250 REC 16-18AWG PTBR | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1971238-2 | PTL TAB CONTACT, 2X20 AWG | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 293034-3 | 7 POSITION FASTIN FASTON TAB HOUSING (PA | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 41456 | RING TERMINAL 20-16 AWG TPBR | ![]() |
| TE Connectivity 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
| TE Connectivity 63609-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
| TE Connectivity SCT-NO.2-E5-0-STK | 0.355 I.D. HEAT SHRINK DUAL WALL SPLICE COVER | ![]() |


