| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1971238-2 |
| Series: | Power Triple Lock |
| Accessory Type: | Contact |
| Amperage: | 12 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin, Tab |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 12 A |
| Termination Type: | Crimp |
| GPL: | J35 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L755 |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .095 - .106 in, 2.4 - 2.7 mm |
| Contact Retention: | Without |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 1971238-2 |
| SKU: | AMP1971238-2 |
1971238-2
Specifications
Detailed Description
Enhance power connectivity with our PTL TAB CONTACT, designed for efficient 2X20 AWG wire termination. This essential component, part of the Power Triple Lock series, ensures reliable performance in various applications. With UL standards met, it guarantees safety and quality. Featuring a cable mount for easy installation, the contact is specifically engineered for crimp termination, made from durable copper alloy. Operating at up to 600 V AC/DC and 12 A, it's suitable for high-power environments. With a wide temperature range and pre-tin plating, it offers versatility and longevity. Whether for appliances or industrial use, this straight-oriented contact is a dependable choice, meeting RoHS compliance for environmental responsibility. Explore its potential in powering your connections seamlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480350-2 | 01P CMNL CAP HSG F/H RED | ![]() |
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1742354-1 | PL 250 REC 16-18AWG PTBR | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2-521104-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 41456 | RING TERMINAL 20-16 AWG TPBR | ![]() |
| TE Connectivity 42510-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
| TE Connectivity 63609-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 794606-1 | Tin (Sn), Receptacle Contact, 24 – 20 AWG, 250 VAC/DC, .204 – .517 mm² Wire, Locking Lance Contact Retention, 404 – 1022 CMA, Micro MATE-N-LOK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1452426-1 | TE Connectivity 1971238-2 Application Tooling | ![]() |
| TE Connectivity 2151746-1 | TE Connectivity 1971238-2 Application Tooling | ![]() |
| TE Connectivity 2151746-2 | TE Connectivity 1971238-2 Application Tooling | ![]() |
| TE Connectivity 7-2151746-7 | TE Connectivity 1971238-2 Application Tooling | ![]() |
| TE Connectivity 2217267-1 | TE Connectivity 1971238-2 Application Tooling | ![]() |
| TE Connectivity 2217267-2 | TE Connectivity 1971238-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1971238-2 Application Tooling | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/06/2026 | PCN-25-261835 - Marking Removal. the listed part numbers have been revised to remove external markings such as wire size. This change is implemented to maintain uniformity across TE products and improve manufacturing efficiency. Product functionality and performance remain unaffected. | Download | |||


