| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-480350-2 |
| Series: | Commercial MATE-N-LOK |
| Housing Material: | Nylon |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Number of Positions: | 1 |
| Housing Color: | Red |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-480350-2 |
| SKU: | AMP1-480350-2 |
1-480350-2
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK series connector, a reliable solution for power and signal applications. This single-position housing, made of durable red nylon with UL 94V-2 flammability standard, guarantees safety and performance. With a crimp termination method and cable mount design, installation is a breeze. Rated for 250 VAC and operating in temperatures ranging from -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. CSA and UL standards met ensure quality and compliance. Perfect for appliances and other applications, this Wire to Wire connector is RoHS compliant, making it an environmentally friendly choice. Trust in its LR16455 CSA certification and EAR99 ECCN classification for peace of mind. Upgrade your connectivity with this versatile and dependable housing.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-2 | 03 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1742354-1 | PL 250 REC 16-18AWG PTBR | ![]() |
| TE Connectivity 1744423-1 | EP 2.5 RCPT CONTACT, 24-20 AWG | ![]() |
| TE Connectivity 1744544-5 | EP II TPA 05P, BLACK | ![]() |
| TE Connectivity 177911-1 | 9 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-0, 3.96 mm [.156 in] Centerline, 3 Row, 300 VAC, Wire & Cable, Power Double Lock | ![]() |
| TE Connectivity 177919-1 | Double Lock Plate, Natural, Glass-Filled PBT, 3 Position, Power Double Lock | ![]() |
| TE Connectivity 1969443-3 | EP 2.5 TPA Retainer, 3 Pos | ![]() |
| TE Connectivity 1971238-2 | PTL TAB CONTACT, 2X20 AWG | ![]() |
| TE Connectivity 2-172076-1 | 250 HSG. PL MKII REC. NAT | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 2238008-1 | TERMINAL, PIN, LANCELESS, 20-24 AWG, EP2 | ![]() |
| TE Connectivity 350416-1 | .093 COMM P&S PIN 14-20 PTPBR | ![]() |
| TE Connectivity 41456 | RING TERMINAL 20-16 AWG TPBR | ![]() |
| TE Connectivity 42510-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
| TE Connectivity 62613-2 | RING .190 12-10 AWG 0245 TPCRS | ![]() |
| TE Connectivity 63195-1 | PL 187 RECEPTACLE 20-16 AWG TPBR | ![]() |
| TE Connectivity 63609-2 | FASTON 250 RECEPTACLE 22-18 AWG TPBR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/10/2023 | PCN-23-180647 - Customer Drawing Revision. We are updated the customer drawing revision documentation correction only. | Download | |||


