| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1746089-1 |
| Color: | Black |
| Series: | TH/.025 Connector System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 150 |
| Number of Positions: | 44 |
| GPL: | N22 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M102 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 18 mm, .709 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1746089-1 |
| SKU: | AMP1746089-1 |
1746089-1
| Heilind Number: | AMP1746089-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1746089-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management in automotive applications with this 90° Cable Exit Cover from the TH/.025 Connector System series. Designed for Wire to Board and Wire-to-Device connections, this accessory features a sleek black finish and UL 94-HB material flammability standard compliance. With a package quantity of 150, it offers ample coverage for your project needs. The 44-position configuration and .709-inch bundle diameter accommodate various cable setups, ensuring a secure and organized assembly. RoHS compliant and suitable for lead-free solder processes, this cover prioritizes environmental responsibility and manufacturing efficiency. Perfect for maintaining cable integrity in demanding automotive environments, it guarantees reliable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1717138-4 | ![]() | |
| TE Connectivity 1717138-5 | ![]() | |
| TE Connectivity 1717138-6 | ![]() |


