| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1747067-5 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 11.81 µin, .3 µm |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector Length: | 17.5 mm, .688 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1747067-5 |
| SKU: | AMP1747067-5 |
1747067-5
Specifications
Detailed Description
Enhance your electronic connections with the Grace Inertia 2.5 Series Vertical PCB Mount Header. This assembly boasts a natural housing color and a pitch of 2.5mm, providing reliability and ease of installation. Featuring five gold-plated contact positions with a 3A amperage rating, it ensures efficient signal transmission. With a wide operating temperature range of -30 to 105°C, this header is suitable for various environments. Its through-hole solder termination method and kinked PCB retention type offer secure and durable attachment to a 1.6mm thick board. Designed for wire-to-board applications in appliances and beyond, this RoHS-compliant connector is a versatile choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1871843-5 | ![]() | |
| TE Connectivity 1827738-1 | ![]() | |
| TE Connectivity 2-1871843-5 | ![]() | |
| TE Connectivity 3-1871843-5 | ![]() |


