1827738-1

Heilind Number:AMP1827738-1
Manufacturer:TE Connectivity
Manufacturer Number:1827738-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

GIC 2.5 HDR ASSY SPECIAL 3/5P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1827738-1
Series:Grace Inertia 2.5
Number of Rows:1
Termination Method:Solder, Through Hole - Solder
Pitch:.098 in, 2.5 mm
Contact Amperage:3 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Vertical
GPL:430
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:11.81 µin, .3 µm
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L956
Connector Length:.295 in, 7.5 mm
Connector System:Wire to Board
ECCN:EAR99
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:1827738-1
SKU:AMP1827738-1

Detailed Description

Enhance your circuitry with the GIC 2.5 HDR ASSY SPECIAL 3/5P from our Grace Inertia 2.5 series. This vertical mount PCB header assembly, featuring a pitch of 2.5mm, is meticulously designed for optimal performance in signal applications. With a contact amperage of 3A and gold plating in the mating area, it ensures reliable conductivity. The natural housing color complements any setup, while the kinked PCB retention system offers secure attachment to boards with 1.6mm thickness. Operating flawlessly in a wide temperature range, from -30 to 105°C, this RoHS-compliant connector is ideal for various appliances. Its shrouded header type, with mating and PCB mount alignment features, guarantees easy and efficient installation in wire-to-board systems. Elevate your connectivity with this top-quality component.