| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1871843-5 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-1871843-5 |
| SKU: | AMP3-1871843-5 |
3-1871843-5
Specifications
Detailed Description
Enhance your PCB connectivity with the GIC 2.5 HDR TIN VERSION 5P in Yellow from our Grace Inertia 2.5 series. Solder termination ensures secure attachment, while the 2.5mm pitch and 5-position design cater to your signal transmission needs. Operating temperature range of -30 to 105°C (-22 to 221°F) guarantees reliability in varied environments. With a housing color of Yellow and vertical mount orientation, it offers both functionality and visual appeal. RoHS compliant and ideal for appliance applications, this PCB mount header with tin plating on the contact mating area is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1871843-8 | ![]() | |
| TE Connectivity 1903535-1 | ![]() | |
| TE Connectivity 2-1871843-5 | ![]() | |
| TE Connectivity 2134303-1 | ![]() | |
| TE Connectivity 3-1871843-3 | ![]() |


