| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1871843-5 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 5 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 2-1871843-5 |
| SKU: | AMP2-1871843-5 |
2-1871843-5
Specifications
Detailed Description
Enhance your circuit connections with the GIC 2.5 HDR ASSY TIN 5P Blue, a vital component of the Grace Inertia 2.5 series. This solder-through hole header assembly, featuring a 2.5mm pitch, suits applications requiring a contact amperage of 3.5A. With five positions and a vibrant blue housing, it offers both functionality and aesthetic appeal. Designed for vertical mounting on PCBs, it ensures secure and efficient signal transmission. Operating within a wide temperature range, from -30 to 105°C (-22 to 221°F), it guarantees reliability in various environments. Its tin-plated contact mating area with a 1µm thickness and kinked PCB retention further enhance its performance. Ideal for appliances and other electronic devices, this connector is essential for wire-to-board applications, meeting RoHS compliance standards for sustainable manufacturing. Upgrade your connectivity with this high-quality PCB mount header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1871843-8 | ![]() | |
| TE Connectivity 1903535-1 | ![]() | |
| TE Connectivity 2-1871843-3 | ![]() | |
| TE Connectivity 2134303-1 | ![]() | |
| TE Connectivity 3-1871843-3 | ![]() |


