| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 174952-6 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | 10.7 mm, .1 in, 2.54 mm, .327 in, .421 in, 8.31 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 20 |
| GPL: | N18 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | .85 in |
| Cable Exit Angle: | 180° |
| Height: | 1.026 in, 26.05 mm |
| Width: | 1.803 in, 45.8 mm |
| Mating Tab Width: | .071 in, 1.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 174952-6 |
| SKU: | AMP174952-6 |
174952-6
Specifications
Detailed Description
Enhance your automotive wiring systems with our Multilock Connector System, offering a reliable solution for housing female terminals. With two rows and a pitch of 3.5mm or 5.5mm, this connector ensures efficient signal transmission at 12V DC. Constructed from durable PBT material meeting UL 94-HB flammability standards, it guarantees safety and longevity even in harsh environments. Operating within a wide temperature range from -30°C to 105°C (-22°F to 221°F), it's suitable for various applications. Featuring 20 positions and a compact design with a height of 1.026 inches, width of 1.803 inches, and length of 0.85 inches, it offers flexibility in installation. The integrated polarization and terminal position assurance ensure proper alignment and secure connections. Ideal for automotive use, this connector, with a gray body color, is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity with our Wire to Wire connector, perfect for meeting your automotive wiring needs.


