| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-174938-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Row Spacing: | .244 in, 6.2 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 20 |
| GPL: | N20 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M181 |
| Connector System: | Wire to Wire |
| Length: | 2.36 in |
| Height: | 1.24 in, 31.4 mm |
| Width: | 18.2 mm, .717 in |
| Mating Tab Width: | .071 in, 1.8 mm |
| Body Color: | White |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 1-174938-1 |
| SKU: | AMP1-174938-1 |
1-174938-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Multilock Connector System, designed for housing female terminals. This versatile two-row connector features a row spacing of 6.2mm for efficient signal transmission. With polarization for secure mating, it ensures reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). Compliant with UL 94V-2 flammability standards, the housing is crafted from durable PBT material in a sleek white finish. Perfect for signal circuit applications, this connector system offers 20 positions for seamless wire-to-wire connections. Its compact design, measuring 2.36" in length, 1.24" in height, and .717" in width, makes it ideal for automotive installations. Trust in its quality and RoHS compliance for environmentally friendly usage. Elevate your automotive connectivity with the M181 connector.


