| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 175965-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 12 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .906 in |
| Cable Exit Angle: | 180° |
| Height: | 18 mm, .709 in |
| Width: | 18.3 mm, .72 in |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 175965-2 |
| SKU: | AMP175965-2 |
175965-2
| Heilind Number: | AMP175965-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 175965-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Multilock Connector System, designed for housing female terminals. With a 2-row configuration and a 2.5mm pitch, it provides reliable signal transmission in various applications. Operating at 12V DC, this connector features a durable PBT body material with UL 94-HB flammability standard compliance, ensuring safety and performance. With 12 positions and a 180° cable exit angle, it offers versatility in wiring setups. The integrated polarization and terminal position assurance guarantee proper mating, while the black housing and compact dimensions of .906" length, .72" width, and .709" height ensure seamless integration. Suitable for wire-to-board and wire-to-device connections, this connector is serviceable and RoHS compliant, making it an essential component for automotive systems.


