| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1761196-1 |
| Color: | Black |
| Connector Type: | Connector |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | E |
| Number of Conductors: | 8 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1001 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Top |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1761196-1 |
| SKU: | AMP1761196-1 |
1761196-1
Specifications
Detailed Description
Enhance your automotive connectivity with our black Receptacle Connector, featuring a durable polyester housing and UL 94V-0 standards for safety. With eight gold-plated contacts and a 1.27mm pitch, it ensures reliable signal transmission in demanding environments. The brass shield with tin over nickel plating offers excellent protection, while the wide operating temperature range (-20 to 80°C) suits various applications. Designed for board mount with PCB retention and mounting hole, it guarantees secure assembly. Perfect for data and device connections, this RoHS-compliant connector is a must-have for automotive electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1761183-3 | ![]() | |
| TE Connectivity 5-1761186-3 | ![]() | |
| TE Connectivity 5-1761199-3 | ![]() |


