| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801174-2 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .685 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801174-2 |
| SKU: | AMP1801174-2 |
1801174-2
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this Sensor Flat Contact System, designed for housing male terminals with a pitch of 3.33 mm. Crafted from durable PBT GF material, it ensures reliability in harsh environments, with an IP69K rating for dust and water resistance. Operating flawlessly in temperatures ranging from -40 to 150°C, it guarantees optimal performance. With two positions available, it offers versatility in circuit applications and features a 180° cable exit angle for convenient installation. The integrated strain relief and polarization mechanism ensure secure and accurate connections, while the blue housing color adds a touch of visual distinction. Compliant with RoHS standards, this connector system is both eco-friendly and serviceable, making it a dependable choice for automotive connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | TE Connectivity 1801174-2 Application Tooling | ![]() |
| TE Connectivity 1-1579008-3 | TE Connectivity 1801174-2 Application Tooling | ![]() |
| TE Connectivity 1-1579008-4 | TE Connectivity 1801174-2 Application Tooling | ![]() |
| TE Connectivity 6-1579018-2 | TE Connectivity 1801174-2 Application Tooling | ![]() |


