| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 180398-5 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 14.2 mm, .56 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .095 - .15 in, 2.41 - 3.81 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP180398-5 |
180398-5
| Heilind Number: | AMP180398-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 180398-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTIN-FASTON 250 series Receptacle, ideal for terminating wires ranging from 1 to 2.5mm². Crafted from durable Phosphor Bronze with a reliable Tin plating, this terminal ensures secure conductivity. Its flag orientation and F-crimp design offer effortless installation, accommodating 13 to 17 AWG wires. With an operating temperature range of -40 to 110°C, it guarantees performance in diverse environments. RoHS compliant and meticulously engineered, it's a must-have for professional and DIY projects. Elevate your wiring game with this top-of-the-line receptacle.


