180908-5

Heilind Number:AMP180908-5
Manufacturer:TE Connectivity
Manufacturer Number:180908-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 TAB HSG 2P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180908-5
Housing Material:Polyamide
Pitch:.291 in, 7.4 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP180908-5

Detailed Description

Enhance your electrical connections with our FF 250 TAB HSG 2P Nylon Black terminal housing. Crafted from durable polyamide, it ensures reliable performance. The straight orientation and tab terminal type make installation a breeze, while the black housing color adds a sleek touch. With a pitch of 7.4mm (.291 in) and two positions, it's perfect for various applications. RoHS compliant and cable mountable, this housing is both environmentally friendly and versatile. Upgrade your connectivity with this essential component.