| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1823174-3 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .774 in |
| Width: | 1.226 in, 31.15 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 1823174-3 |
| SKU: | AMP1823174-3 |
1823174-3
Specifications
Detailed Description
Introducing our Sensor Flat Contact System, a crucial component in automotive connectivity. This housing, designed for female terminals, features a single row layout with a pitch of 3.33 mm (.131 in), ensuring precise signal transmission. With a voltage rating of 14 V DC and a wide operating temperature range of -40 to 150 °C (-40 to 302 °F), it guarantees reliable performance in diverse conditions. Constructed from durable PBT GF material in a sleek gray finish, it not only offers robustness but also adds a touch of sophistication to your assembly. The integrated primary locking feature provides secure mating, while the sealable design further enhances protection against environmental factors. Measuring .709 in in length, 1.226 in in width, and 19.65 mm (.774 in) in height, it's compact yet efficient, suitable for various connectivity applications. Whether used for wire-to-wire, wire-to-board, or wire-to-device connections, this connector ensures seamless integration. RoHS compliant and serviceable, it meets industry standards for sustainability and maintenance ease. Elevate your automotive connector setup with this high-quality accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1564724-3 | ![]() | |
| TE Connectivity 1670326-3 | ![]() | |
| TE Connectivity 1670328-3 | ![]() |


