1823347-1

Heilind Number:AMP1823347-1
Manufacturer:TE Connectivity
Manufacturer Number:1823347-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

8POS, MIXED,REC HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1823347-1
Series:Get .64 Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.25 in, .2 in, 5.08 mm, 6.35 mm
Voltage:14 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:No
Body Material:PA GF
Number of Positions:8
GPL:N26
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Automotive
Product Code:M127
Connector System:Wire to Board, Wire-to-Device
Length:1.563 in
Cable Exit Angle:180°
Height:13.55 mm, .533 in
Width:1.075 in, 27.3 mm
Mating Tab Width:.025 in, .11 in, .248 in, 2.8 mm, .64 mm, 6.3 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:1823347-1
SKU:AMP1823347-1

Detailed Description

Introducing the .64 Connector System, a versatile solution for wire-to-board and wire-to-device connections. This housing, designed for female terminals, features two rows with a pitch of 5.08mm or 6.35mm, suitable for power and signal applications. With a voltage rating of 14V DC and an operating temperature range of -40 to 100°C (-40 to 212°F), it meets automotive standards for reliability. The black PA GF body, measuring 1.563 inches in length, offers a secure fit with a 180° cable exit angle. With integrated primary locking features and serviceability, this hybrid connector ensures easy installation and maintenance. RoHS compliant and suitable for lead-free solder processes, it's the ideal choice for automotive connector accessories.