1823467-1

Heilind Number:AMP1823467-1
Manufacturer:TE Connectivity
Manufacturer Number:1823467-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6POS,AMP MCP1.5K,REC HSG,CODA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1823467-1
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Voltage:14 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:No
Body Material:Polyamide
Number of Positions:6
GPL:N10
Packaging:Box
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Board, Wire-to-Device
Length:1.004 in
Cable Exit Angle:180°
Height:1.075 in, 27.3 mm
Width:1.433 in, 36.4 mm
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1823467-1
SKU:AMP1823467-1

Detailed Description

Elevate your automotive connector system with the AMP MCP 1.5K series, featuring a housing designed for female terminals. With two rows and a pitch of 4mm, this connector system ensures reliable signal transmission in your vehicle. Operating at a voltage of 14V DC and with a wide temperature range of -40 to 150°C, it's built to withstand harsh automotive environments. Sealable for added protection, this black polyamide housing with six positions is essential for wire-to-board or wire-to-device applications. Its integrated primary locking feature ensures secure connections, while the 180° cable exit angle allows for flexible installation. RoHS compliant and serviceable, this connector meets high industry standards for quality and performance. Upgrade your automotive connectivity with the AMP MCP 1.5K series.