1823467-2

Heilind Number:AMP1823467-2
Manufacturer:TE Connectivity
Manufacturer Number:1823467-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6POS,AMP MCP1.5K,REC HSG,CODB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1823467-2
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Voltage:14 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:No
Body Material:Polyamide
Number of Positions:6
GPL:N10
Packaging:Box
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Board, Wire-to-Device
Length:1.004 in
Cable Exit Angle:180°
Height:1.075 in, 27.3 mm
Width:1.433 in, 36.4 mm
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V
Body Color:Brown
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1823467-2
SKU:AMP1823467-2

Detailed Description

Introducing the AMP MCP 1.5K Connector System, a key component in automotive applications. This female terminal housing, featuring two rows with a 4mm pitch, is designed for signal circuitry with six positions. Constructed from durable polyamide, it ensures reliable performance in a wide operating temperature range from -40 to 150°C. With a voltage rating of 14V DC, it meets stringent automotive standards. The integrated sealable design offers added protection, while the 180° cable exit angle and compact dimensions facilitate easy installation. With primary locking features and terminal position assurance, it guarantees secure connectivity in demanding environments. RoHS compliant and serviceable, this connector system is essential for wire-to-board and wire-to-device configurations in automotive settings.