1823467-8

Heilind Number:AMP1823467-8
Manufacturer:TE Connectivity
Manufacturer Number:1823467-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

6POS,AMP MCP1.5K,REC HSG,CODH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1823467-8
Series:AMP MCP 1.5K,AMP MCP Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Voltage:14 V DC
Row Spacing:.1 in, 2.54 mm
Polarization:No
Body Material:Polyamide
Number of Positions:6
GPL:N10
Packaging:Box
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Board, Wire-to-Device
Length:1.004 in
Cable Exit Angle:180°
Height:1.075 in, 27.3 mm
Width:1.433 in, 36.4 mm
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1823467-8
SKU:AMP1823467-8

Detailed Description

Enhance your automotive connector system with this AMP MCP 1.5K series housing, designed for female terminals. With a 4mm pitch and 14V DC voltage rating, it ensures reliable signal transmission in demanding environments. Its polyamide construction guarantees durability, while its sealable design offers added protection. Featuring a 180° cable exit angle and integrated primary locking feature, installation is secure and easy. Operating within a wide temperature range of -40 to 150°C, this connector is suitable for various applications. Trust in its quality and RoHS compliance for efficient and environmentally-friendly performance.