1825006-4

Heilind Number:AMP1825006-4
Manufacturer:TE Connectivity
Manufacturer Number:1825006-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GDS02STR04=DIP SW,SLIDE,SMT,TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825006-4
Amperage:.1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:2
Housing Color:Black
Actuator Color:White
Number of Switches:2
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1825006-4

Detailed Description

Enhance your electronic projects with the GDS02STR04 DIP switch. This sleek, surface-mount device features a low amperage of .1 A, making it energy-efficient and perfect for delicate circuitry. Its copper alloy contact material ensures reliable connectivity, while the SPST configuration guarantees precise switching. With a pitch of 2.54mm and a vertical mount angle, installation is seamless. The black housing and white actuator not only add a stylish touch but also aid in easy identification. RoHS compliant and rated for 50VDC, this switch is not only high-performing but also environmentally friendly. Upgrade your setup with this essential component.