| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1825006-2 |
| Amperage: | .1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Slide |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 6 |
| Rated Voltage: | 50 VDC |
| Product Type: | Switch |
| SKU: | AMP1-1825006-2 |
1-1825006-2
Specifications
Detailed Description
Introducing the GDS06STR04 Surface Mount Slide DIP Switch, a versatile electronic component for your connectivity needs. With a low amperage rating of .1A and a contact configuration of SPST, this switch is designed for precise and reliable performance. Featuring six positions and a 2.54mm pitch, it offers flexibility in circuit design. The durable copper alloy contacts ensure long-lasting functionality, while the black housing with white actuators adds a sleek touch to your setup. With a rated voltage of 50VDC and RoHS compliance, you can trust in the safety and quality of this switch for various applications in electronics and beyond. Elevate your projects with the GDS06STR04, the perfect choice for seamless switching solutions.


