1825006-9

Heilind Number:AMP1825006-9
Manufacturer:TE Connectivity
Manufacturer Number:1825006-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GDS0604=DIP SW,SLIDE,THRU/HL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825006-9
Amperage:.1 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:6
Housing Color:Black
Actuator Color:White
Number of Switches:6
Rated Voltage:50 VDC
Product Type:Switch
SKU:AMP1825006-9

Detailed Description

Easily toggle between different settings with our DIP Slide Switch. Designed for through-hole mounting with a vertical orientation, this switch features six positions for seamless control. The SPST configuration ensures reliable performance, while the copper alloy contacts guarantee durability. With a low amperage of .1 A and a rated voltage of 50 VDC, it's perfect for various electronic applications. The black housing and white actuator offer a sleek look, making it a versatile and essential component for your projects. Rest assured, this switch is RoHS compliant, meeting environmental standards without compromising on quality. Elevate your electronic design with this efficient and reliable DIP Slide Switch.