1825142-6

Heilind Number:AMP1825142-6
Manufacturer:TE Connectivity
Manufacturer Number:1825142-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AE101MD1AV2Q04

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825142-6
Amperage:5 A
Mount Type:Through Hole
Contact Material:Copper
Contact Plating:Silver
Seal Type:Terminal Seal (Epoxy)
Switch Type:Toggle
Bushing Type:Unthreaded
Contact Configuration:SPDT
Switch Operation:On - On
Termination Type:Vertical Right Angle
Rated Voltage:125 VAC, 28 VDC
Toggle Style:Baton Short
Sealed:Yes
SKU:AMP1825142-6

Detailed Description

Enhance your electronic devices with the AE101MD1AV2Q04, a high-performance toggle switch designed for seamless through-hole mounting. Featuring a durable copper contact material with silver plating, this switch ensures reliable conductivity. Its terminal seal, crafted with epoxy, offers enhanced protection against environmental elements. With a SPDT contact configuration and On-On switch operation, it provides versatile functionality. Rated for 125VAC and 28VDC, it guarantees safe and efficient performance. The toggle style boasts a sleek Baton Short design, perfect for various applications. Rest assured, this switch is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your setup with this quality component, now available in our product selection.