| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184022-1 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N50 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .87 in |
| Cable Exit Angle: | 180° |
| Height: | 1.09 in, 27.6 mm |
| Width: | 24.05 mm, .947 in |
| Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 184022-1 |
| SKU: | AMP184022-1 |
184022-1
Specifications
Detailed Description
Introducing our Sealed Sensor Connector SSC System, an essential component for automotive applications. This housing accommodates female terminals with a single row design, featuring a 5mm pitch for secure connections. With a voltage rating of 125V AC/DC and UL 94-HB flammability standard compliance, it ensures reliable performance even in harsh environments. Its compact dimensions of 0.87" length, 1.09" height, and 0.947" width make it versatile for wire-to-wire, wire-to-board, or wire-to-device installations. The black PBT GF construction guarantees durability, while its sealable design and operating temperature range of -40 to 125°C (-40 to 257°F) suit various automotive needs. With integrated locking features and RoHS compliance, this connector offers both convenience and environmental responsibility. Upgrade your automotive connectivity with this dependable accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770586-1 | 22P MINI UMNL PLUG HSG | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 08/01/2022 | P-22-022474 - Network Optimization and Distribution strategy change. This is a proposal to change customer pick-up location and transaction method for parts currenty shipped from WCDC (Ontario) to EPDC (El Paso). In the current state, parts are transported to TE s US Distribution Centers for customer pick-up at West Coast Distribution Center (WCDC, Ontario). In the proposed state, customer will pick up parts at the the El Paso Distribution Center (EPDC). The scope of parts are shared among different list of customers. | Download | |||


