| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184355-2 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N50 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .77 in |
| Cable Exit Angle: | 180° |
| Height: | 1.44 in, 36.5 mm |
| Width: | 1.161 in, 29.49 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 184355-2 |
| SKU: | AMP184355-2 |
184355-2
Specifications
Detailed Description
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for optimal performance in wire-to-wire, wire-to-board, and wire-to-device applications. This female terminal housing boasts a durable PBT GF construction, meeting UL 94-HB flammability standards for added safety. With a 5mm pitch and 180° cable exit angle, it offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 125°C, this connector is reliable in even the harshest environments. Its integrated primary locking feature ensures secure connections, while its 125V AC/DC voltage rating guarantees efficient power transmission. Stay compliant with RoHS regulations and elevate your automotive assembly processes with this essential connector accessory.


