| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 184393-2 |
| Series: | Sealed Sensor Connector SSC System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 125 V AC, 125 V DC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N50 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M095 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .91 in |
| Cable Exit Angle: | 180° |
| Height: | 1.09 in, 27.6 mm |
| Width: | 1.205 in, 30.6 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Gray |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 184393-2 |
| SKU: | AMP184393-2 |
184393-2
Specifications
Detailed Description
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, designed for optimal performance in demanding environments. This housing, compatible with female terminals, features two rows and a 5mm pitch for secure connections. With a voltage rating of 125V AC/DC, it ensures reliable power transmission. Constructed from UL 94-HB rated PBT GF material in a sleek gray finish, it offers both durability and safety. Suitable for wire-to-wire, wire-to-board, and wire-to-device applications, this connector system is versatile and efficient. Operating smoothly in temperatures ranging from -40°C to 125°C (-40°F to 257°F), it is ideal for automotive use. Its integrated primary locking feature and sealability guarantee a secure fit, while its serviceability adds convenience. Upgrade your connectivity solutions with this high-quality automotive connector accessory.


