1879256-1

Heilind Number:AMP1879256-1
Manufacturer:TE Connectivity
Manufacturer Number:1879256-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 113R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879256-1
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879256-1

Detailed Description

Enhance precision in your electronic projects with this RP 2B 113R 0.1% 15PPM CUT LENGTH resistor. Measuring 3.05 x 1.55 x .55 mm in size and with a power rating of .25 W, it ensures reliable performance in a compact package. The thin film element type guarantees accuracy, with a low tolerance of .1%. Operating at a rated voltage of 200 V, it's suitable for a wide range of applications. With surface mount termination and two terminations, installation is a breeze. Trust in the quality of this component for your demanding circuitry needs.