1879256-2

Heilind Number:AMP1879256-2
Manufacturer:TE Connectivity
Manufacturer Number:1879256-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 113R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879256-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879256-2

Detailed Description

Enhance circuit performance with our RP 2B 113R 0.1% precision resistor. Measuring 3.05 x 1.55 x .55 mm, this surface mount component offers a resistance of 113 Ω with a tolerance of .1%. Its thin film element ensures reliable operation, while the power rating of .25 W and rated voltage of 200 V make it suitable for a variety of applications. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in the quality of our surface mount resistors for optimal electronic functionality.