| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879256-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 118 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879256-8 |
1879256-8
Specifications
Detailed Description
Enhance circuit precision with this RP 2B 118R 0.1% 15PPM 1K RL resistor. Boasting a power rating of .25 W and a resistance value of 118 Ω, it guarantees reliable performance in a variety of applications. Designed for surface mount installation, it is easy to integrate into your electronic setups. With a compact 1206 size code and thin film element type, it offers high accuracy with a tolerance of .1%. Operating at a rated voltage of 200 V, it ensures efficient power delivery. ROHS compliance further confirms its environmental responsibility. Upgrade your projects with this high-quality precision resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


