| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879261-1 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 5.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879261-1 |
1879261-1
Specifications
Detailed Description
Enhance your precision circuitry with this RP 2B 5K9 0.1% 15PPM CUT LENGTH resistor, meticulously crafted for optimal performance. Measuring 1206 in size and boasting a power rating of .25 W, it guarantees reliable operation within a voltage range of up to 200 V. With a resistance of 5.9 KΩ and a tolerance of .1%, this thin film surface mount component ensures accurate signal processing. Featuring solder termination and compact dimensions of 3.05 x 1.55 x .55 mm, it's easy to integrate into your design. Trust in its quality as a key component in your electronic setup, delivering consistent results in compliance with industry standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


