1879261-5

Heilind Number:AMP1879261-5
Manufacturer:TE Connectivity
Manufacturer Number:1879261-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 6K04 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879261-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879261-5

Detailed Description

Enhance circuit performance with our RP 2B 6K04 precision resistor, meticulously crafted for accuracy and stability. Boasting a resistance of 6.04 KΩ with a tight tolerance of 0.1%, this thin film element guarantees reliable operation even in the most demanding applications. With a power rating of .25 W and a rated voltage of 200 V, it offers robust performance in a compact 1206 package for surface mount installation. Engineered for efficiency, this resistor features solder termination and RoHS compliance, meeting environmental standards without compromising on quality. Upgrade your electronic designs with this essential component from our Surface Mount Resistors collection.