| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879261-7 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 6.19 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879261-7 |
1879261-7
Specifications
Detailed Description
Enhance your electronic projects with the RP 2B 6K19 0.1% 15PPM Cut Length precision resistor. With a power rating of .25 W and a resistance of 6.19 KΩ, this thin film element ensures reliable performance in a compact 1206 size. The solder termination type and surface mount mounting style make installation a breeze. Operating at a rated voltage of 200 V, it meets the demands of various applications with a tolerance of .1%. RoHS compliance further underscores its quality and environmental responsibility. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 9-1879252-4 | ![]() |


