1879263-4

Heilind Number:AMP1879263-4
Manufacturer:TE Connectivity
Manufacturer Number:1879263-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 29K4 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879263-4
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:29.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879263-4

Detailed Description

Upgrade your electronic projects with the RP 2B 29K4 0.1% 15PPM CUT LENGTH surface mount resistor. This precision resistor, featuring a thin film element, offers a resistance of 29.4 KΩ with a tolerance of 0.1%. Designed for high performance, it has a power rating of .25 W and is suitable for applications requiring a rated voltage of 200 V. With solder termination and a compact 1206 size code, it ensures easy installation on your PCB. Trust in its reliability for consistent and accurate circuit operation, all while meeting RoHS compliance standards. Elevate your design with the quality and precision of this essential component.