1879263-8

Heilind Number:AMP1879263-8
Manufacturer:TE Connectivity
Manufacturer Number:1879263-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 30K1 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879263-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:30.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879263-8

Detailed Description

Enhance your circuit's precision with the RP 2B 30K1 0.1% 15PPM 1K RL Surface Mount Precision Resistor. Offering a resistance of 30.1 KΩ with a tolerance of .1%, this thin film element ensures accurate performance. Its compact 1206 size and surface mount termination make it easy to integrate, while its power rating of .25 W and rated voltage of 200 V guarantee reliability. RoHS compliance further underscores its quality. Ideal for various applications, this resistor from Surface Mount Resistors is a must-have for your electronic projects.